
8-bit I<sup>2</sup>C and SMBus I/O expander featuring 8 push-pull outputs. Operates with a supply voltage range of 1.65V to 5.5V and supports a maximum frequency of 400kHz. Housed in a 16-TSSOP package, this RoHS compliant component is suitable for operation between -40°C and 85°C. Available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TCA9554PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9554PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9554PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
