
The TCA9802DGKR is an 8-channel interface circuit with a temperature grade of AUTOMOTIVE, operating between -40°C and 125°C. It has a nominal supply voltage of 1.8V, with a minimum of 0.8V and a maximum of 3.6V. The device is packaged in a S-PDSO-G8 package, measuring 3mm in width and 3mm in length. It is designed for use in automotive applications.
Texas Instruments TCA9802DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9802DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.