
Automotive-grade I2C buffer/repeater supporting 1.8V, 2.5V, and 3.3V operation. Features a 0.8V to 3.6V supply voltage range and operates from -40°C to 125°C. This 8-terminal interface circuit is housed in a compact 3mm x 3mm S-PDSO-G8 package.
Texas Instruments TCA9803DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9803DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.