The TCAN1042GDRBTQ1 is a 1-channel interface IC with a nominal supply voltage of 5V and a maximum supply current of 110uA. It operates over a temperature range of -55 to 125 degrees Celsius and meets the AEC-Q100 screening level. The device is packaged in an 8-pin HVSON package with a width and length of 3mm.
Sign in to ask questions about the Texas Instruments TCAN1042GDRBTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1042GDRBTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1042GDRBTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.