
The TCAN1042GVDRBTQ1 is an 8-channel interface IC from Texas Instruments, operating at a nominal supply voltage of 5V with a maximum supply current of 110uA. It features a military temperature grade and adheres to AEC-Q100 screening standards. The device is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length.
Texas Instruments TCAN1042GVDRBTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1042GVDRBTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.