The TCAN1042VDRBRQ1 is a 1-channel interface IC from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 110uA. The device is packaged in a VSON-8 package and meets the AEC-Q100 screening level. It is designed for use in military-grade applications.
Texas Instruments TCAN1042VDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1042VDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.