
The TCAN1043DMTRQ1 is a single-channel CAN transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 5V and a maximum supply current of 110uA. The device is packaged in a 14-pin HVSON package, measuring 3mm in width and 4.5mm in length. It meets the AEC-Q100 screening level and is suitable for military-grade applications.
Sign in to ask questions about the Texas Instruments TCAN1043DMTRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1043DMTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043DMTRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.