The TCAN1043DQ1 is a 14-pin SOIC-14 integrated circuit with a dual channel configuration. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 110mA. It meets the AEC-Q100 screening level and is designed for military temperature grade applications. The IC is packaged in a SOIC-14 package with dimensions of 3.9mm in width and 8.65mm in length.
Sign in to ask questions about the Texas Instruments TCAN1043DQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1043DQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043DQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.