The TCAN1043DRQ1 is a 1-channel network interface IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 5V and a maximum supply current of 110uA. The device is packaged in a R-PDSO-G14 package and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Texas Instruments TCAN1043DRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1043DRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043DRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.