
The TCAN1043GDMTTQ1 is a 14-pin interface IC from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 110uA. The IC is packaged in a HVSON package with dimensions of 3mm in width and 4.5mm in length. It is compliant with AEC-Q100 and has a military temperature grade.
Sign in to ask questions about the Texas Instruments TCAN1043GDMTTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1043GDMTTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043GDMTTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.