The TCAN1043HDRQ1 is a 1-channel network interface IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has 14 terminals and is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. The IC has a nominal supply voltage of 5V and a maximum supply current of 110uA. It meets the AEC-Q100 screening level and is suitable for military temperature grade applications.
Sign in to ask questions about the Texas Instruments TCAN1043HDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1043HDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043HDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.