The TCAN1043HGDMTTQ1 is a 1-channel interface IC from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 110uA. The device is packaged in a R-PDSO-N14 package type, specifically an HVSON. It meets the AEC-Q100 screening level and is categorized as a MILITARY temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCAN1043HGDMTTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1043HGDMTTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.