Automotive High Speed Dual CAN Transceiver 14-VSON -40 to 125
Texas Instruments TCAN1046DMTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1046DMTRQ1 to view detailed technical specifications.
No datasheet is available for this part.