
The TCAN1046VDMTRQ1 is a dual 2-channel automotive interface IC from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 14 terminals and is packaged in a 3mm wide, 4.5mm long HVSON-14 package. It is qualified to AEC-Q100 standards and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCAN1046VDMTRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1046VDMTRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.