
The TCAN1051DRBRQ1 is an 8-channel network interface IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 180uA and is compliant with AEC-Q100. It is packaged in a VSON-8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCAN1051DRBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1051DRBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.