Automotive fault-protected CAN transceiver, featuring a single channel and operating across a wide temperature range from -55°C to 125°C. This integrated circuit boasts a nominal supply voltage of 5V and a maximum supply current of 180mA. Housed in an 8-terminal, 8-pin SOIC package (JEDEC R-PDSO-G8), it meets AEC-Q100 screening levels for automotive applications.
Texas Instruments TCAN1051GVDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1051GVDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.