The TCAN1051HGDRBRQ1 is an 8-channel interface IC from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 180uA. The device is packaged in a VSON-8 format and is compliant with the AEC-Q100 screening level. It is designed for use in military-grade applications.
Sign in to ask questions about the Texas Instruments TCAN1051HGDRBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1051HGDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1051HGDRBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.