The TCAN1051HGVDR is an 8-channel controller from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 180uA. The device is packaged in a R-PDSO-G8 SOP package, measuring 3.91mm in width and 4.9mm in length. It is compliant with MIL-STD-883 standards.
Sign in to ask questions about the Texas Instruments TCAN1051HGVDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN1051HGVDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN1051HGVDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.