The TCAN330GDCNR is an automotive-grade single-channel CAN transceiver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. This device is available in an 8-pin SOT-23 package. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments TCAN330GDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN330GDCNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN330GDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.