Automotive-grade 3.3V CAN transceiver with CAN FD support. Features a single channel, 8-terminal DUAL terminal position, and operates across a -40°C to 125°C temperature range. Housed in an 8-SOIC package with JEDEC code R-PDSO-G8, measuring 3.9mm width and 4.9mm length.
Texas Instruments TCAN330GDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN330GDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.