The TCAN332GDCNT is a 1-channel automotive interface IC from Texas Instruments, operating within a temperature range of -40 to 125°C. It features a nominal supply voltage of 3.3V and is packaged in an 8-pin LSSOP. This IC is designed for use in automotive applications, meeting the requirements of the automotive temperature grade. Its compact size, with a width of 1.6mm and length of 2.9mm, makes it suitable for space-constrained designs.
Texas Instruments TCAN332GDCNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN332GDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.