The TCAN332GDR is an automotive-grade 1-channel CAN transceiver from Texas Instruments, operating on a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8, packaged in a SOIC-8 format with dimensions of 3.9mm in width and 4.9mm in length. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in network interface applications and has a single function.
Sign in to ask questions about the Texas Instruments TCAN332GDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN332GDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN332GDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.