The TCAN334DR is an 8-channel automotive CAN transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V and is packaged in an 8-pin R-PDSO-G8 package. This device is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments TCAN334DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN334DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN334DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.