The TCAN334GDCNT is a 1-channel automotive interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. This device features a nominal supply voltage of 3.3V and is packaged in an 8-pin SOT-23 format. The IC is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a single function and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCAN334GDCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCAN334GDCNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN334GDCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.