The TCAN337DCNR is an automotive-grade interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is packaged in an 8-pin SOT-23 package. The device operates at a nominal supply voltage of 3.3 volts and has a single function and channel. It is designed for use in automotive applications and is available in a dual terminal position.
Texas Instruments TCAN337DCNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN337DCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.