The TCAN337GDCNR is an automotive-grade single-channel controller from Texas Instruments. It operates within a temperature range of -40C to 125C and features a 3.3V supply voltage. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments TCAN337GDCNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCAN337GDCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.