Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 900-FCBGA
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 900 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.902 |
| Supply Voltage-Max | 0.997 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |