Thyristor Surge Protection Devices 50A 8-Pin PDIP Tube
Texas Instruments TCM1050P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM1050P to view detailed technical specifications.
No datasheet is available for this part.