The TCM1060P is an industrial SIDAC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDIP-T8 package with dimensions of 7.62mm in width and 9.81mm in length. The TCM1060P is a single-function device with a temperature grade of industrial.
Texas Instruments TCM1060P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM1060P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.