u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP -40 to 85
Texas Instruments TCM129C13AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Quiescent Current | -8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCM129C13AN to view detailed technical specifications.
No datasheet is available for this part.