
u-law, 1.536 MHz, Interface for DSP 16-PDIP -40 to 85
Texas Instruments TCM129C19N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCM129C19N to view detailed technical specifications.
No datasheet is available for this part.