The TCM1531P is a specialized telecom IC with 8 terminals and a dual terminal position. It operates over a commercial temperature range of -20 to 70°C and has a maximum supply current of 0.0013A. The IC is packaged in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.81mm in length.
Sign in to ask questions about the Texas Instruments TCM1531P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCM1531P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0013 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM1531P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.