The TCM1532P is a commercial-grade telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features 8 terminals and a dual terminal position. The IC is packaged in a 8-pin DIP package with dimensions of 7.62mm in width and 9.81mm in length. It is designed for commercial temperature grade applications.
Sign in to ask questions about the Texas Instruments TCM1532P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCM1532P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM1532P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.