The TCM1536P is a commercial-grade telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features 8 terminals and a dual terminal position. The IC is packaged in an 8-pin PDIP with dimensions of 7.62mm in width and 9.81mm in length. It has a supply current of 0.0013mA at maximum.
Texas Instruments TCM1536P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0013 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.