u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC
Texas Instruments TCM29C14ADW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM29C14ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.