The TCM29C14DWR is a 24-bit dual I/O interface IC from Texas Instruments, operating at a nominal supply voltage of 5V. It has a maximum supply current of 9mA and a commercial temperature grade. The device is packaged in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length. It can operate within a temperature range of 0 to 70 degrees Celsius.
Texas Instruments TCM29C14DWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM29C14DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.