
A-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC
Texas Instruments TCM29C17ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | -8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCM29C17ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.