The TCM29C17ADWR is a 16-bit dual I2C/SPI bridge IC with a 64-byte FIFO and a maximum operating temperature of 70 degrees Celsius. It features a commercial temperature grade and a supply voltage of 5 volts. The device has 16 terminals and a supply current of up to 9 milliamps. It is packaged in a 16-pin R-PDSO-G16 package with dimensions of 7.5mm width and 10.3mm length.
Texas Instruments TCM29C17ADWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM29C17ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.