The TCM29C17DWR is a commercial temperature 16-pin DIP dual function IC from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5 volts and a maximum supply current of 9 milliamps. The TCM29C17DWR is packaged in a 7.5 by 10.3 millimeter R-PDSO-G16 package.
Texas Instruments TCM29C17DWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM29C17DWR to view detailed technical specifications.
No datasheet is available for this part.