u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-SOIC 0 to 70
Texas Instruments TCM29C23DW technical specifications.
| Lead Free | Contains Lead |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCM29C23DW to view detailed technical specifications.
No datasheet is available for this part.