u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-PDIP 0 to 70
Texas Instruments TCM29C23N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCM29C23N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.