IC,MODEM CIRCUIT,MODEM,CMOS,DIP,16PIN,CERAMIC
Texas Instruments TCM3101J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM3101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.