The TCM3105JE is an industrial-grade modem IC with a 16-pin DIP package, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 16mA. This device is suitable for use in industrial applications where high reliability is required.
Texas Instruments TCM3105JE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM3105JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.