The TCM3105JL is a commercial-grade dual-function IC from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a supply voltage of 5V with a maximum supply current of 12mA. The IC is packaged in a hermetic, ceramic DIP-16 package, measuring 7.62mm in width and 19.56mm in length. It is suitable for use in commercial temperature environments.
Texas Instruments TCM3105JL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM3105JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.