Voice-Band Audio Processor 20-PDIP -40 to 85
Texas Instruments TCM320AC36IN technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Pin Count | 20 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC36IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.