SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, QFP-48
Texas Instruments TCM320AC37IPT technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC37IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.