The TCM320AC46CDWR is a commercial-grade dual-function IC with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It features 20 terminals and a dual-terminal position. The IC is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It is designed for commercial applications and has a temperature grade of commercial.
Texas Instruments TCM320AC46CDWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC46CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.