The TCM320AC46N is a commercial-grade specialized IC with a 20-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 4.5 and 5.5 volts and has a maximum supply current of 14 milliamps.
Texas Instruments TCM320AC46N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 14 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC46N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.