The TCM320AC54CDWR is a commercial-grade interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a dual terminal position. The device is packaged in a 7.5mm wide and 10.3mm long R-PDSO-G16 package. It operates at a nominal supply voltage of 5V and is designed for commercial temperature grade applications.
Texas Instruments TCM320AC54CDWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM320AC54CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.