IC,TELEPHONE DIALER,TONE,CMOS,SO,16PIN,PLASTIC
Texas Instruments TCM5087DR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.01 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCM5087DR to view detailed technical specifications.
No datasheet is available for this part.